
KGM31BR71H103KT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H103KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H103KTCT-ND - Cut Tape (CT) 478-KGM31BR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H103KT |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H103KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67200 | kr.6.72 |
50 | kr.0.47620 | kr.23.81 |
100 | kr.0.41730 | kr.41.73 |
500 | kr.0.31718 | kr.158.59 |
1.000 | kr.0.28634 | kr.286.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.19970 | kr.798.80 |
8.000 | kr.0.18426 | kr.1,474.08 |
12.000 | kr.0.18329 | kr.2,199.48 |
20.000 | kr.0.18219 | kr.3,643.80 |
28.000 | kr.0.18152 | kr.5,082.56 |
40.000 | kr.0.18087 | kr.7,234.80 |
48.000 | kr.0.18055 | kr.8,666.40 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |