
12065C475MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31AR71H475MUTR-ND - Tape & Reel (TR) 478-KGM31AR71H475MUCT-ND - Cut Tape (CT) 478-KGM31AR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C475MAT2A |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C475MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.63800 | kr.16.38 |
50 | kr.1.21480 | kr.60.74 |
100 | kr.1.08540 | kr.108.54 |
500 | kr.0.86732 | kr.433.66 |
1.000 | kr.0.79987 | kr.799.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.75933 | kr.1,518.66 |
4.000 | kr.0.71282 | kr.2,851.28 |
6.000 | kr.0.68952 | kr.4,137.12 |
10.000 | kr.0.66370 | kr.6,637.00 |
14.000 | kr.0.64860 | kr.9,080.40 |
20.000 | kr.0.63409 | kr.12,681.80 |
24.000 | kr.0.62721 | kr.15,053.04 |
48.000 | kr.0.60597 | kr.29,086.56 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |