
12065C475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71H475KLTR-ND - Tape & Reel (TR) 478-KGM31AR71H475KLCT-ND - Cut Tape (CT) 478-KGM31AR71H475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C475KAT4A |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C475KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK316AB7475KL-T | Taiyo Yuden | 263.258 | 587-2994-1-ND | kr.1.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52800 | kr.15.28 |
| 50 | kr.1.12980 | kr.56.49 |
| 100 | kr.1.00740 | kr.100.74 |
| 500 | kr.0.80062 | kr.400.31 |
| 1.000 | kr.0.73671 | kr.736.71 |
| 2.500 | kr.0.66933 | kr.1,673.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.60542 | kr.4,843.36 |
| 16.000 | kr.0.57614 | kr.9,218.24 |
| 24.000 | kr.0.56148 | kr.13,475.52 |
| 40.000 | kr.0.54523 | kr.21,809.20 |
| 56.000 | kr.0.53573 | kr.30,000.88 |
| 80.000 | kr.0.52659 | kr.42,127.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

