
12065C472J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR71H472JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065C472J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82468 | kr.3,298.72 |
| Unit Price without VAT: | kr.0.82468 |
|---|---|
| Unit Price with VAT: | kr.1.03085 |

