
12065C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR71H224KTTR-ND - Tape & Reel (TR) 478-KAF31BR71H224KTCT-ND - Cut Tape (CT) 478-KAF31BR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C224K4Z2A |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.59400 | kr.15.94 |
| 50 | kr.1.18020 | kr.59.01 |
| 100 | kr.1.05410 | kr.105.41 |
| 500 | kr.0.84070 | kr.420.35 |
| 1.000 | kr.0.77491 | kr.774.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65704 | kr.2,628.16 |
| 8.000 | kr.0.59872 | kr.4,789.76 |
| 12.000 | kr.0.59293 | kr.7,115.16 |
| 20.000 | kr.0.59014 | kr.11,802.80 |
| 28.000 | kr.0.58516 | kr.16,384.48 |
| 40.000 | kr.0.58351 | kr.23,340.40 |
| 48.000 | kr.0.58272 | kr.27,970.56 |
| 96.000 | kr.0.56491 | kr.54,231.36 |
| 100.000 | kr.0.56393 | kr.56,393.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

