
12065C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H223KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H223KTCT-ND - Cut Tape (CT) 478-KAM31BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C223K4T2A |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C223K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.72320 | kr.36.16 |
| 100 | kr.0.63940 | kr.63.94 |
| 500 | kr.0.49690 | kr.248.45 |
| 1.000 | kr.0.45299 | kr.452.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42135 | kr.1,685.40 |
| 8.000 | kr.0.31178 | kr.2,494.24 |
| 12.000 | kr.0.30698 | kr.3,683.76 |
| 20.000 | kr.0.30531 | kr.6,106.20 |
| 28.000 | kr.0.30100 | kr.8,428.00 |
| 40.000 | kr.0.30002 | kr.12,000.80 |
| 48.000 | kr.0.29955 | kr.14,378.40 |
| 96.000 | kr.0.29793 | kr.28,601.28 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

