
12065C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H105MUTR-ND - Tape & Reel (TR) 478-KGM31HR71H105MUCT-ND - Cut Tape (CT) 478-KGM31HR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105MAT2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.30100 | kr.65.05 |
| 100 | kr.1.16280 | kr.116.28 |
| 500 | kr.0.93072 | kr.465.36 |
| 1.000 | kr.0.85901 | kr.859.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65530 | kr.1,310.60 |
| 4.000 | kr.0.61344 | kr.2,453.76 |
| 6.000 | kr.0.59249 | kr.3,554.94 |
| 10.000 | kr.0.56928 | kr.5,692.80 |
| 14.000 | kr.0.55570 | kr.7,779.80 |
| 20.000 | kr.0.54264 | kr.10,852.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

