
12065C105JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR71H105JUTR-ND - Tape & Reel (TR) 478-KGF31GR71H105JUCT-ND - Cut Tape (CT) 478-KGF31GR71H105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105JAZ2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C105JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKX7R9BB105 | YAGEO | 4.132 | 311-3514-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.26200 | kr.52.62 |
| 50 | kr.4.14380 | kr.207.19 |
| 100 | kr.3.79890 | kr.379.89 |
| 500 | kr.3.21730 | kr.1,608.65 |
| 1.000 | kr.3.03730 | kr.3,037.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.88914 | kr.5,778.28 |
| 4.000 | kr.2.76716 | kr.11,068.64 |
| 6.000 | kr.2.70606 | kr.16,236.36 |
| 10.000 | kr.2.63832 | kr.26,383.20 |
| 14.000 | kr.2.59872 | kr.36,382.08 |
| 20.000 | kr.2.56062 | kr.51,212.40 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

