
12065C104KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31BR71H104KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H104KTCT-ND - Cut Tape (CT) 478-KGF31BR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104KAZ2A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.03000 | kr.10.30 |
50 | kr.0.74620 | kr.37.31 |
100 | kr.0.65920 | kr.65.92 |
500 | kr.0.51316 | kr.256.58 |
1.000 | kr.0.46810 | kr.468.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.37525 | kr.1,501.00 |
8.000 | kr.0.37199 | kr.2,975.92 |
12.000 | kr.0.37029 | kr.4,443.48 |
20.000 | kr.0.35626 | kr.7,125.20 |
28.000 | kr.0.34798 | kr.9,743.44 |
40.000 | kr.0.34002 | kr.13,600.80 |
48.000 | kr.0.33863 | kr.16,254.24 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |