1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C104JAZ2A

DigiKey Part Number
478-KGF31BR71H104JTTR-ND - Tape & Reel (TR)
478-KGF31BR71H104JTCT-ND - Cut Tape (CT)
478-KGF31BR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C104JAZ2A
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C104JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.34400kr.13.44
50kr.0.98820kr.49.41
100kr.0.86020kr.86.02
500kr.0.69478kr.347.39
1.000kr.0.63795kr.637.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56373kr.2,254.92
8.000kr.0.50547kr.4,043.76
12.000kr.0.49335kr.5,920.20
20.000kr.0.49093kr.9,818.60
28.000kr.0.47957kr.13,427.96
40.000kr.0.47677kr.19,070.80
48.000kr.0.47199kr.22,655.52
96.000kr.0.45590kr.43,766.40
100.000kr.0.45505kr.45,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000