Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

12065A471GAT2P | |
|---|---|
DigiKey Part Number | 12065A471GAT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065A471GAT2P |
Description | CAP CER 470PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A471GAT2P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A471GAT2A | KYOCERA AVX | 0 | 478-KGM31VCG2H471GUTR-ND | kr.2.93076 | Upgrade |
| KGM31BCG1H471FT | KYOCERA AVX | 11.376 | 478-KGM31BCG1H471FTCT-ND | kr.5.14000 | Upgrade |
| KGM31BCG2A471FT | KYOCERA AVX | 6.505 | 478-KGM31BCG2A471FTCT-ND | kr.3.04000 | Upgrade |
| KGM31BCG2A471GT | KYOCERA AVX | 0 | 478-KGM31BCG2A471GTCT-ND | kr.4.69000 | Upgrade |
| KGM31VCG2D471FU | KYOCERA AVX | 0 | 478-KGM31VCG2D471FUTR-ND | kr.2.46166 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68580 | kr.2,743.20 |
| Unit Price without VAT: | kr.0.68580 |
|---|---|
| Unit Price with VAT: | kr.0.85725 |







