
12065A100DAT2A | |
|---|---|
DigiKey Part Number | 478-5053-2-ND - Tape & Reel (TR) 478-5053-1-ND - Cut Tape (CT) 478-5053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065A100DAT2A |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A100DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.98600 | kr.9.86 |
| 50 | kr.0.71160 | kr.35.58 |
| 100 | kr.0.58180 | kr.58.18 |
| 500 | kr.0.48820 | kr.244.10 |
| 1.000 | kr.0.44486 | kr.444.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34832 | kr.1,393.28 |
| 8.000 | kr.0.31848 | kr.2,547.84 |
| 12.000 | kr.0.29697 | kr.3,563.64 |
| 20.000 | kr.0.29535 | kr.5,907.00 |
| 28.000 | kr.0.27448 | kr.7,685.44 |
| 40.000 | kr.0.27358 | kr.10,943.20 |
| 48.000 | kr.0.27314 | kr.13,110.72 |
| 96.000 | kr.0.27163 | kr.26,076.48 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

