1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063G105ZAT2A

DigiKey Part Number
478-KGM31NV51E105ZUTR-ND - Tape & Reel (TR)
478-KGM31NV51E105ZUCT-ND - Cut Tape (CT)
478-KGM31NV51E105ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063G105ZAT2A
Description
CAP CER 1UF 25V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063G105ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.12000kr.11.20
50kr.0.81400kr.40.70
100kr.0.72060kr.72.06
500kr.0.56372kr.281.86
1.000kr.0.51526kr.515.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42234kr.1,689.36
8.000kr.0.41207kr.3,296.56
12.000kr.0.41024kr.4,922.88
20.000kr.0.39514kr.7,902.80
28.000kr.0.38623kr.10,814.44
40.000kr.0.37766kr.15,106.40
48.000kr.0.37587kr.18,041.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000