
12063F104K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31NR81E104KUTR-ND - Tape & Reel (TR) 478-KAM31NR81E104KUCT-ND - Cut Tape (CT) 478-KAM31NR81E104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063F104K4T2A |
Description | CAP CER 0.1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063F104K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.40800 | kr.14.08 |
50 | kr.1.03560 | kr.51.78 |
100 | kr.0.89410 | kr.89.41 |
500 | kr.0.73024 | kr.365.12 |
1.000 | kr.0.67110 | kr.671.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.51447 | kr.1,028.94 |
4.000 | kr.0.48280 | kr.1,931.20 |
6.000 | kr.0.46701 | kr.2,802.06 |
10.000 | kr.0.45101 | kr.4,510.10 |
14.000 | kr.0.44944 | kr.6,292.16 |
20.000 | kr.0.44789 | kr.8,957.80 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |