
12063D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51E226MUTR-ND - Tape & Reel (TR) 478-KGM31HR51E226MUCT-ND - Cut Tape (CT) 478-KGM31HR51E226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D226MAT2A |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.29800 | kr.22.98 |
| 50 | kr.1.73560 | kr.86.78 |
| 100 | kr.1.56220 | kr.156.22 |
| 500 | kr.1.27104 | kr.635.52 |
| 1.000 | kr.1.18112 | kr.1,181.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10643 | kr.2,212.86 |
| 4.000 | kr.1.03760 | kr.4,150.40 |
| 6.000 | kr.1.01660 | kr.6,099.60 |
| 10.000 | kr.0.99509 | kr.9,950.90 |
| 14.000 | kr.0.97565 | kr.13,659.10 |
| 20.000 | kr.0.95633 | kr.19,126.60 |
| 24.000 | kr.0.95266 | kr.22,863.84 |
| 48.000 | kr.0.92169 | kr.44,241.12 |
| 50.000 | kr.0.92005 | kr.46,002.50 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

