1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D226MAT2A

DigiKey Part Number
478-KGM31HR51E226MUTR-ND - Tape & Reel (TR)
478-KGM31HR51E226MUCT-ND - Cut Tape (CT)
478-KGM31HR51E226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D226MAT2A
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29800kr.22.98
50kr.1.73560kr.86.78
100kr.1.56220kr.156.22
500kr.1.27104kr.635.52
1.000kr.1.18112kr.1,181.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.10643kr.2,212.86
4.000kr.1.03760kr.4,150.40
6.000kr.1.01660kr.6,099.60
10.000kr.0.99509kr.9,950.90
14.000kr.0.97565kr.13,659.10
20.000kr.0.95633kr.19,126.60
24.000kr.0.95266kr.22,863.84
48.000kr.0.92169kr.44,241.12
50.000kr.0.92005kr.46,002.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750