Similar

12063C824KAZ2A | |
|---|---|
DigiKey Part Number  | 12063C824KAZ2A-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 12063C824KAZ2A  | 
Description  | CAP CER 0.82UF 25V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.5.21866 | kr.10,437.32 | 
| Unit Price without VAT: | kr.5.21866 | 
|---|---|
| Unit Price with VAT: | kr.6.52333 | 


