0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C824KAT2A

DigiKey Part Number
478-1566-2-ND - Tape & Reel (TR)
478-1566-1-ND - Cut Tape (CT)
478-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C824KAT2A
Description
CAP CER 0.82UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C824KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
50kr.1.35800kr.67.90
100kr.1.21470kr.121.47
500kr.0.97472kr.487.36
1.000kr.0.90047kr.900.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83948kr.1,678.96
4.000kr.0.78925kr.3,157.00
6.000kr.0.76411kr.4,584.66
10.000kr.0.73624kr.7,362.40
14.000kr.0.71995kr.10,079.30
20.000kr.0.70428kr.14,085.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500