1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H102FT

DigiKey Part Number
478-KGM31BCG1H102FTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H102FTCT-ND - Cut Tape (CT)
478-KGM31BCG1H102FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H102FT
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H102FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A102FTKYOCERA AVX4.976478-KGM31BCG2A102FTCT-NDkr.4.31000Upgrade
C1206C102F5GACTUKEMET5.207399-C1206C102F5GACTUCT-NDkr.11.79000Direct
CC1206FRNPO9BN102YAGEO14311-1911-1-NDkr.2.98000Direct
C1206C102F1GACTUKEMET7.391399-C1206C102F1GACTUCT-NDkr.13.12000Upgrade
C1206C102F2GACTUKEMET7.947399-C1206C102F2GACTUCT-NDkr.15.22000Upgrade
In-Stock: 5.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.37300kr.33.73
50kr.2.59560kr.129.78
100kr.2.35590kr.235.59
500kr.1.95208kr.976.04
1.000kr.1.82725kr.1,827.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.63998kr.6,559.92
8.000kr.1.57038kr.12,563.04
12.000kr.1.53551kr.18,426.12
20.000kr.1.49685kr.29,937.00
28.000kr.1.47424kr.41,278.72
40.000kr.1.45251kr.58,100.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250