4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C475K4T2A

DigiKey Part Number
478-KAM31GR71E475KUTR-ND - Tape & Reel (TR)
478-KAM31GR71E475KUCT-ND - Cut Tape (CT)
478-KAM31GR71E475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C475K4T2A
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C475K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34660kr.67.33
100kr.1.20520kr.120.52
500kr.0.96634kr.483.17
1.000kr.0.89255kr.892.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83194kr.1,663.88
4.000kr.0.78206kr.3,128.24
6.000kr.0.75708kr.4,542.48
10.000kr.0.72939kr.7,293.90
14.000kr.0.71321kr.9,984.94
20.000kr.0.69765kr.13,953.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500