
12063C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71E225KUTR-ND - Tape & Reel (TR) 478-KAF31GR71E225KUCT-ND - Cut Tape (CT) 478-KAF31GR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225K4Z2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.76700 | kr.17.67 |
| 50 | kr.1.31700 | kr.65.85 |
| 100 | kr.1.17910 | kr.117.91 |
| 500 | kr.0.94518 | kr.472.59 |
| 1.000 | kr.0.87314 | kr.873.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72924 | kr.1,458.48 |
| 4.000 | kr.0.72284 | kr.2,891.36 |
| 6.000 | kr.0.71952 | kr.4,317.12 |
| 10.000 | kr.0.71574 | kr.7,157.40 |
| 14.000 | kr.0.71164 | kr.9,962.96 |
| 20.000 | kr.0.69610 | kr.13,922.00 |
| 24.000 | kr.0.68874 | kr.16,529.76 |
| 48.000 | kr.0.66396 | kr.31,870.08 |
| 50.000 | kr.0.66264 | kr.33,132.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

