
12063C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E105MUTR-ND - Tape & Reel (TR) 478-KGM31HR71E105MUCT-ND - Cut Tape (CT) 478-KGM31HR71E105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C105MAT2A |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.83820 | kr.41.91 |
| 100 | kr.0.74240 | kr.74.24 |
| 500 | kr.0.58074 | kr.290.37 |
| 1.000 | kr.0.53085 | kr.530.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46933 | kr.1,407.99 |
| 6.000 | kr.0.43926 | kr.2,635.56 |
| 9.000 | kr.0.42420 | kr.3,817.80 |
| 15.000 | kr.0.40751 | kr.6,112.65 |
| 21.000 | kr.0.39775 | kr.8,352.75 |
| 30.000 | kr.0.38837 | kr.11,651.10 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

