
| 12063C105KAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM31HR71E105KUTR-ND - Tape & Reel (TR) 478-KGM31HR71E105KUCT-ND - Cut Tape (CT) 478-KGM31HR71E105KUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12063C105KAT2A | 
| Description | CAP CER 1UF 25V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12063C105KAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.12000 | kr.11.20 | 
| 50 | kr.0.81400 | kr.40.70 | 
| 100 | kr.0.69120 | kr.69.12 | 
| 500 | kr.0.56372 | kr.281.86 | 
| 1.000 | kr.0.49280 | kr.492.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.38722 | kr.1,161.66 | 
| 6.000 | kr.0.36241 | kr.2,174.46 | 
| 9.000 | kr.0.34998 | kr.3,149.82 | 
| 15.000 | kr.0.33621 | kr.5,043.15 | 
| 21.000 | kr.0.32816 | kr.6,891.36 | 
| 30.000 | kr.0.32042 | kr.9,612.60 | 
| 36.000 | kr.0.31676 | kr.11,403.36 | 
| 72.000 | kr.0.30480 | kr.21,945.60 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark