1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C105JAT2A

DigiKey Part Number
478-KGM31HR71E105JUTR-ND - Tape & Reel (TR)
478-KGM31HR71E105JUCT-ND - Cut Tape (CT)
478-KGM31HR71E105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C105JAT2A
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C105JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.80300kr.28.03
50kr.2.14280kr.107.14
100kr.1.93860kr.193.86
500kr.1.59360kr.796.80
1.000kr.1.48704kr.1,487.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.26051kr.2,521.02
4.000kr.1.25067kr.5,002.68
6.000kr.1.24557kr.7,473.42
10.000kr.1.23974kr.12,397.40
14.000kr.1.23625kr.17,307.50
20.000kr.1.22910kr.24,582.00
24.000kr.1.21821kr.29,237.04
48.000kr.1.18152kr.56,712.96
50.000kr.1.17958kr.58,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000