
12062C103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72D103KTTR-ND - Tape & Reel (TR) 478-KGF31BR72D103KTCT-ND - Cut Tape (CT) 478-KGF31BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C103KAZ2A |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12062C103KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103K2RACTU | KEMET | 3.691 | 399-C1206X103K2RACTUCT-ND | kr.3.49000 | Direct |
| C1206X103KARACTU | KEMET | 80 | 399-C1206X103KARACTUCT-ND | kr.5.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52800 | kr.15.28 |
| 50 | kr.1.12980 | kr.56.49 |
| 100 | kr.1.00740 | kr.100.74 |
| 500 | kr.0.80062 | kr.400.31 |
| 1.000 | kr.0.73671 | kr.736.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64096 | kr.2,563.84 |
| 8.000 | kr.0.60542 | kr.4,843.36 |
| 12.000 | kr.0.58760 | kr.7,051.20 |
| 20.000 | kr.0.56787 | kr.11,357.40 |
| 28.000 | kr.0.55633 | kr.15,577.24 |
| 40.000 | kr.0.54523 | kr.21,809.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

