1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062C103KAZ2A

DigiKey Part Number
478-KGF31BR72D103KTTR-ND - Tape & Reel (TR)
478-KGF31BR72D103KTCT-ND - Cut Tape (CT)
478-KGF31BR72D103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12062C103KAZ2A
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12062C103KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.48500kr.14.85
50kr.1.09700kr.54.85
100kr.0.97790kr.97.79
500kr.0.77708kr.388.54
1.000kr.0.71507kr.715.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63026kr.2,521.04
8.000kr.0.57874kr.4,629.92
12.000kr.0.56640kr.6,796.80
20.000kr.0.56222kr.11,244.40
28.000kr.0.55080kr.15,422.40
40.000kr.0.53981kr.21,592.40
48.000kr.0.53460kr.25,660.80
96.000kr.0.51706kr.49,637.76
100.000kr.0.51614kr.51,614.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500