0.047 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C473JAZ2A

DigiKey Part Number
478-KGF31NR72A473JUTR-ND - Tape & Reel (TR)
478-KGF31NR72A473JUCT-ND - Cut Tape (CT)
478-KGF31NR72A473JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C473JAZ2A
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.41400kr.14.14
50kr.1.04100kr.52.05
100kr.0.92630kr.92.63
500kr.0.73290kr.366.45
1.000kr.0.67324kr.673.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58377kr.2,335.08
8.000kr.0.55055kr.4,404.40
12.000kr.0.53391kr.6,406.92
20.000kr.0.51547kr.10,309.40
28.000kr.0.50469kr.14,131.32
40.000kr.0.49433kr.19,773.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750