
12061C472JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72A472JTTR-ND - Tape & Reel (TR) 478-KGF31BR72A472JTCT-ND - Cut Tape (CT) 478-KGF31BR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C472JAZ2A |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.22200 | kr.12.22 |
| 50 | kr.0.89340 | kr.44.67 |
| 100 | kr.0.78590 | kr.78.59 |
| 500 | kr.0.62310 | kr.311.55 |
| 1.000 | kr.0.57082 | kr.570.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45594 | kr.1,823.76 |
| 8.000 | kr.0.43210 | kr.3,456.80 |
| 12.000 | kr.0.42022 | kr.5,042.64 |
| 20.000 | kr.0.41808 | kr.8,361.60 |
| 28.000 | kr.0.40689 | kr.11,392.92 |
| 40.000 | kr.0.40565 | kr.16,226.00 |
| 48.000 | kr.0.40506 | kr.19,442.88 |
| 96.000 | kr.0.40300 | kr.38,688.00 |
| 100.000 | kr.0.40241 | kr.40,241.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

