3900 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C392KAZ2A

DigiKey Part Number
478-KGF31BR72A392KTTR-ND - Tape & Reel (TR)
478-KGF31BR72A392KTCT-ND - Cut Tape (CT)
478-KGF31BR72A392KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C392KAZ2A
Description
CAP CER 3900PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.88000kr.44.00
100kr.0.78050kr.78.05
500kr.0.61206kr.306.03
1.000kr.0.56014kr.560.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48233kr.1,929.32
8.000kr.0.45344kr.3,627.52
12.000kr.0.43897kr.5,267.64
20.000kr.0.42293kr.8,458.60
28.000kr.0.41355kr.11,579.40
40.000kr.0.40454kr.16,181.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750