2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C225K4T2A

DigiKey Part Number
478-KAM31GR72A225KUTR-ND - Tape & Reel (TR)
478-KAM31GR72A225KUCT-ND - Cut Tape (CT)
478-KAM31GR72A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C225K4T2A
Description
CAP CER 2.2UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C225K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
50kr.1.60020kr.80.01
100kr.1.43660kr.143.66
500kr.1.16250kr.581.25
1.000kr.1.07767kr.1,077.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.00794kr.2,015.88
4.000kr.0.95056kr.3,802.24
6.000kr.0.92181kr.5,530.86
10.000kr.0.88996kr.8,899.60
14.000kr.0.87134kr.12,198.76
20.000kr.0.85343kr.17,068.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250