
12061C224K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR72A224KUTR-ND - Tape & Reel (TR) 478-KAF31GR72A224KUCT-ND - Cut Tape (CT) 478-KAF31GR72A224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C224K4Z2A |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C224K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.34400 | kr.67.20 |
| 100 | kr.1.15260 | kr.115.26 |
| 500 | kr.0.86452 | kr.432.26 |
| 1.000 | kr.0.72999 | kr.729.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82148 | kr.1,642.96 |
| 4.000 | kr.0.77205 | kr.3,088.20 |
| 6.000 | kr.0.74731 | kr.4,483.86 |
| 10.000 | kr.0.71988 | kr.7,198.80 |
| 14.000 | kr.0.70385 | kr.9,853.90 |
| 20.000 | kr.0.68843 | kr.13,768.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

