Upgrade
Similar

12061C105MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31GR72A105MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061C105MAZ2A |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C105MAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C105KAZ2A | KYOCERA AVX | 1.316 | 478-KGF31GR72A105KUCT-ND | kr.3.04000 | Upgrade |
| C3216X7R2A105M160AE | TDK | 6.720 | 445-6817-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85803 | kr.1,716.06 |
| Unit Price without VAT: | kr.0.85803 |
|---|---|
| Unit Price with VAT: | kr.1.07254 |



