1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C105KAZ2A

DigiKey Part Number
478-KGF31GR72A105KUTR-ND - Tape & Reel (TR)
478-KGF31GR72A105KUCT-ND - Cut Tape (CT)
478-KGF31GR72A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C105KAZ2A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C105KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.99100kr.19.91
50kr.1.48860kr.74.43
100kr.1.33520kr.133.52
500kr.1.07602kr.538.01
1.000kr.0.99608kr.996.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93027kr.1,860.54
4.000kr.0.87614kr.3,504.56
6.000kr.0.84904kr.5,094.24
10.000kr.0.81900kr.8,190.00
14.000kr.0.80144kr.11,220.16
20.000kr.0.78455kr.15,691.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750