1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C105KAT4A

DigiKey Part Number
478-KGM31HR72A105KLTR-ND - Tape & Reel (TR)
478-KGM31HR72A105KLCT-ND - Cut Tape (CT)
478-KGM31HR72A105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C105KAT4A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.58000kr.25.80
50kr.1.95780kr.97.89
100kr.1.76630kr.176.63
500kr.1.44336kr.721.68
1.000kr.1.34357kr.1,343.57
2.500kr.1.23833kr.3,095.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.17490kr.5,874.50
10.000kr.1.12269kr.11,226.90
15.000kr.1.09654kr.16,448.10
25.000kr.1.06754kr.26,688.50
35.000kr.1.05058kr.36,770.30
50.000kr.1.03427kr.51,713.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500