1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C105KAT2A

DigiKey Part Number
478-KGM31HR72A105KUTR-ND - Tape & Reel (TR)
478-KGM31HR72A105KUCT-ND - Cut Tape (CT)
478-KGM31HR72A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C105KAT2A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
50kr.1.29580kr.64.79
100kr.1.15900kr.115.90
500kr.0.92766kr.463.83
1.000kr.0.85615kr.856.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79738kr.1,594.76
4.000kr.0.74902kr.2,996.08
6.000kr.0.72480kr.4,348.80
10.000kr.0.69797kr.6,979.70
14.000kr.0.68228kr.9,551.92
20.000kr.0.66720kr.13,344.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250