1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C103KAZ2A

DigiKey Part Number
478-KGF31BR72A103KTTR-ND - Tape & Reel (TR)
478-KGF31BR72A103KTCT-ND - Cut Tape (CT)
478-KGF31BR72A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C103KAZ2A
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.94100kr.9.41
50kr.0.67720kr.33.86
100kr.0.59780kr.59.78
500kr.0.46298kr.231.49
1.000kr.0.42144kr.421.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30536kr.1,221.44
8.000kr.0.29004kr.2,320.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000