1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C103K4T4A

DigiKey Part Number
478-KAM31BR72A103KMTR-ND - Tape & Reel (TR)
478-KAM31BR72A103KMCT-ND - Cut Tape (CT)
478-KAM31BR72A103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C103K4T4A
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C103K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.07500kr.10.75
50kr.0.64520kr.32.26
100kr.0.54530kr.54.53
500kr.0.37312kr.186.56
1.000kr.0.33005kr.330.05
2.500kr.0.31570kr.789.25
5.000kr.0.28700kr.1,435.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24828kr.3,724.20
30.000kr.0.23491kr.7,047.30
45.000kr.0.22821kr.10,269.45
75.000kr.0.22079kr.16,559.25
105.000kr.0.21645kr.22,727.25
150.000kr.0.21227kr.31,840.50
180.000kr.0.21030kr.37,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000