


12061C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR72A103KTTR-ND - Tape & Reel (TR) 478-KAM31BR72A103KTCT-ND - Cut Tape (CT) 478-KAM31BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103K4T2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.47740 | kr.47.74 |
| 500 | kr.0.36494 | kr.182.47 |
| 1.000 | kr.0.33031 | kr.330.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27847 | kr.1,113.88 |
| 8.000 | kr.0.25922 | kr.2,073.76 |
| 12.000 | kr.0.24958 | kr.2,994.96 |
| 20.000 | kr.0.23890 | kr.4,778.00 |
| 28.000 | kr.0.23266 | kr.6,514.48 |
| 40.000 | kr.0.22666 | kr.9,066.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

