
12061C103J4T4A | |
|---|---|
DigiKey Part Number  | 478-KAM31BR72A103JMTR-ND - Tape & Reel (TR) 478-KAM31BR72A103JMCT-ND - Cut Tape (CT) 478-KAM31BR72A103JMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 12061C103J4T4A  | 
Description  | CAP CER 10000PF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.96000 | kr.9.60 | 
| 50 | kr.0.69500 | kr.34.75 | 
| 100 | kr.0.61310 | kr.61.31 | 
| 500 | kr.0.44390 | kr.221.95 | 
| 1.000 | kr.0.41088 | kr.410.88 | 
| 2.500 | kr.0.38848 | kr.971.20 | 
| 5.000 | kr.0.36156 | kr.1,807.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.33489 | kr.5,023.35 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

