1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C102KAZ2A

DigiKey Part Number
478-KGF31BR72A102KTTR-ND - Tape & Reel (TR)
478-KGF31BR72A102KTCT-ND - Cut Tape (CT)
478-KGF31BR72A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C102KAZ2A
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C102KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGF31BR72D102JTKYOCERA AVX2.649478-KGF31BR72D102JTCT-NDkr.2.79000Upgrade
1206GC102KAZ1AKYOCERA AVX30.157478-4600-1-NDkr.5.14000Similar
C1206X102K2RACTUKEMET2.525399-C1206X102K2RACTUCT-NDkr.3.49000Upgrade
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69860kr.34.93
100kr.0.61560kr.61.56
500kr.0.47690kr.238.45
1.000kr.0.43416kr.434.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41814kr.1,672.56
8.000kr.0.39211kr.3,136.88
12.000kr.0.37908kr.4,548.96
20.000kr.0.36465kr.7,293.00
28.000kr.0.35620kr.9,973.60
40.000kr.0.34809kr.13,923.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250