12061A301JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.878
Unit Price: kr.3.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.91385
Datasheet

Upgrade


KEMET
In Stock: 4.753
Unit Price: kr.6.53000
Datasheet
300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061A301JAT2A

DigiKey Part Number
12061A301JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061A301JAT2A
Description
CAP CER 300PF 100V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061A301JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C301J1GACTUKEMET1.878399-17473-1-NDkr.3.11000Direct
C1206C301G2GACTUKEMET0399-C1206C301G2GACTUTR-NDkr.2.91385Upgrade
C1206C301JCGACTUKEMET4.753399-14678-1-NDkr.6.53000Upgrade
Available To Order
Factory Stock: 4.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54465kr.2,178.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.54465
Unit Price with VAT:kr.0.68081