0805YC334K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.21000
Datasheet

Direct


TDK
In Stock: 5.499
Unit Price: kr.0.24000
Datasheet
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC334K4T4A

DigiKey Part Number
478-KAM21KR71C334KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YC334K4T4A
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC334K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7R7BB334YAGEO013-AC0805KKX7R7BB334CT-NDkr.0.21000Direct
CGJ4J2X7R1C334K125AATDK5.499445-8186-1-NDkr.0.24000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.75836kr.7,583.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.75836
Unit Price with VAT:kr.0.94795