
119159006101116 | |
|---|---|
DigiKey Part Number | 478-5860-2-ND - Tape & Reel (TR) 478-5860-1-ND - Cut Tape (CT) 478-5860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119159006101116 |
Description | CONN SSL PLUG 6POS 3MM SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Cable Tie | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.7.21100 | kr.72.11 |
| 25 | kr.6.75960 | kr.168.99 |
| 50 | kr.6.43580 | kr.321.79 |
| 100 | kr.6.12750 | kr.612.75 |
| 250 | kr.5.74360 | kr.1,435.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.44776 | kr.3,813.43 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |





