
119159002101116 | |
|---|---|
DigiKey Part Number | 478-5856-2-ND - Tape & Reel (TR) 478-5856-1-ND - Cut Tape (CT) 478-5856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119159002101116 |
Description | CONN SSL PLUG 2POS 3MM SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Cable Tie | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.95400 | kr.49.54 |
| 25 | kr.4.64400 | kr.116.10 |
| 50 | kr.4.42120 | kr.221.06 |
| 100 | kr.4.20990 | kr.420.99 |
| 250 | kr.3.94624 | kr.986.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.74281 | kr.2,619.97 |
| 1.400 | kr.3.56416 | kr.4,989.82 |
| 2.100 | kr.3.46362 | kr.7,273.60 |
| 3.500 | kr.3.34106 | kr.11,693.71 |
| 4.900 | kr.3.26269 | kr.15,987.18 |
| 7.000 | kr.3.18166 | kr.22,271.62 |
| 17.500 | kr.2.98267 | kr.52,196.73 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |





