100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B470JT500XT1K

DigiKey Part Number
1284-100B470JT500XT1KTR-ND - Tape & Reel (TR)
1284-100B470JT500XT1KCT-ND - Cut Tape (CT)
1284-100B470JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B470JT500XT1K
Description
CAP CER 47PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B470JT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.10000kr.39.10
10kr.26.95000kr.269.50
50kr.24.53760kr.1,226.88
100kr.23.25310kr.2,325.31
500kr.22.18560kr.11,092.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.81402kr.20,814.02
2.000kr.20.14426kr.40,288.52
3.000kr.19.96476kr.59,894.28
Manufacturers Standard Package
Unit Price without VAT:kr.39.10000
Unit Price with VAT:kr.48.87500