100B470GT500XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.52890
Datasheet
47 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B470GT500XT

DigiKey Part Number
478-100B470GT500XTTR-ND - Tape & Reel (TR)
478-100B470GT500XTCT-ND - Cut Tape (CT)
478-100B470GT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B470GT500XT
Description
CAP CER 47PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B470GW500XTKYOCERA AVX0478-100B470GW500XTCT-NDkr.34.52890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.35.76990kr.17,884.95
Manufacturers Standard Package
Unit Price without VAT:kr.35.76990
Unit Price with VAT:kr.44.71238