Parametric Equivalent

100B470GT500XT | |
|---|---|
DigiKey Part Number | 478-100B470GT500XTTR-ND - Tape & Reel (TR) 478-100B470GT500XTCT-ND - Cut Tape (CT) 478-100B470GT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B470GT500XT |
Description | CAP CER 47PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B470GW500XT | KYOCERA AVX | 0 | 478-100B470GW500XTCT-ND | kr.34.52890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.35.76990 | kr.17,884.95 |
| Unit Price without VAT: | kr.35.76990 |
|---|---|
| Unit Price with VAT: | kr.44.71238 |


