
100B330JP500XT | |
|---|---|
DigiKey Part Number | 1284-1675-2-ND - Tape & Reel (TR) 1284-1675-1-ND - Cut Tape (CT) 1284-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B330JP500XT |
Description | CAP CER 33PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B330JP500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 10 | kr.44.87500 | kr.448.75 |
| 50 | kr.39.04040 | kr.1,952.02 |
| 100 | kr.37.23480 | kr.3,723.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.17716 | kr.17,088.58 |
| 1.000 | kr.33.22965 | kr.33,229.65 |
| 1.500 | kr.32.75502 | kr.49,132.53 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |

