100B330JP500XT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6.455
Unit Price: kr.50.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.489
Unit Price: kr.40.77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.470
Unit Price: kr.36.48000
Datasheet

Similar


Knowles Dielectric Labs
In Stock: 2.316
Unit Price: kr.51.01000
Datasheet
100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B330JP500XT

DigiKey Part Number
1284-1675-2-ND - Tape & Reel (TR)
1284-1675-1-ND - Cut Tape (CT)
1284-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B330JP500XT
Description
CAP CER 33PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B330JP500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.73000kr.57.73
10kr.39.51400kr.395.14
50kr.36.64260kr.1,832.13
100kr.35.93660kr.3,593.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.32.64998kr.16,324.99
1.000kr.31.16410kr.31,164.10
Manufacturers Standard Package
Unit Price without VAT:kr.57.73000
Unit Price with VAT:kr.72.16250