
100B2R7BT500XT | |
|---|---|
DigiKey Part Number | 478-100B2R7BT500XTTR-ND - Tape & Reel (TR) 478-100B2R7BT500XTCT-ND - Cut Tape (CT) 478-100B2R7BT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B2R7BT500XT |
Description | CAP CER 2.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B2R7BT500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.16000 | kr.52.16 |
| 10 | kr.38.14400 | kr.381.44 |
| 50 | kr.33.82780 | kr.1,691.39 |
| 100 | kr.32.21180 | kr.3,221.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.04076 | kr.13,520.38 |
| 1.000 | kr.26.89235 | kr.26,892.35 |
| Unit Price without VAT: | kr.52.16000 |
|---|---|
| Unit Price with VAT: | kr.65.20000 |

